Mill-Max2501-4-00-80-00-00-07-0Raccordement de terminaux
Turret Terminal Brass Alloy 9.91mm Tin-Lead Over Nickel Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
This 2501-4-00-80-00-00-07-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 9.9 mm long and 3.18 mm.