Les plus vendues
Johanson Dielectrics251R14S2R0BV4TCondensateur céramique multicouche
Cap Ceramic 2pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Since this 251R14S2R0BV4T multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 2pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.