Les plus consultées
PHOENIX CONTACT2762265Suppresseurs de surcharge
Surge Suppressors 0.45A DIN Rail Surge Protector
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Never worry about surges again, implement this 2762265 surge suppressor from Phoenix Contact into your electronics and appliances. Its maximum surge current is 10kA. This devices' clamping voltage is 12VDC. This surge suppressor has an operating temperature range of -40 °C to 60 °C. This product is 77.5 mm long, 54.9 mm tall and 47.6 mm deep.