Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.01 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | DIN Rail |
Hauteur du paquet | 90 |
Largeur du paquet | 36 |
Longueur du paquet | 61 |
Carte électronique changée | 6 |
6 |
This 2868567 AC to DC power supply from Phoenix Contact safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V. This part's single output can handle a current up to 1.5 A. This part has a temperature range of -25 °C to 70 °C.