PHOENIX CONTACT2900304Autres relais
Electromechanical Relay 110VDC 120VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Compliant with Exemption | |
EAR99 | |
Active | |
8536.49.00.50 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Need to ensure strong connections between circuits? This plc terminal blocks 2900304 PCB terminal block from Phoenix Contact will do just that! This F connector's 5 contacts that are made out of silver tin oxide. It has a maximum voltage rating of 110 VDC|120VAC. It has a female type gender. This is a 5-row connector. Its wire is 14-26 AWG. This product is 80 mm long, 94 mm tall and 6.2 mm deep. This quick disconnect terminal has an operating temperature of -25 to 60 °C.