PHOENIX CONTACT2901643Autre raccordement
Conn RJ-45/Terminal Block Modular F/F 8/8 POS
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RJ-45/Terminal Block Modular | |
F/F | |
8/8 | |
-25 | |
70 | |
62 | |
29 | |
59.8 | |
89.6 |
This specially designed rj-45/terminal block modular 2901643 connector accessory from Phoenix Contact comes in a variety of shapes to conveniently house different types of wires and cables. This F/F connector has 8 / 8 F/F contacts. This product is 29 mm long, 89.6 mm tall and 59.8 mm deep. This part has an operating temperature range of -25 °C to 70 °C.