Vishay293D106X9025B2TE3Condensateur au tantale massif
Cap Tant Solid 10uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
25VDC | |
2.3 | |
Standard | |
0.19 | |
2.5 | |
Polar | |
6 | |
Molded Case | |
No | |
No | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
N/A | |
N/R | |
N/R |
This 293D106X9025B2TE3 solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.5 μA. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
EDA / CAD Models |