Central Semiconductor2N3053 PBFREEGP BJT
Trans GP BJT NPN 40V 0.7A 5000mW 3-Pin TO-39 Box
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
60 | |
40 | |
5 | |
1.7@15mA@150mA | |
-65 to 200 | |
1.4@15mA@150mA | |
0.7 | |
25@150mA@2.5V|50@150mA@10V | |
5000 | |
100(Min) | |
-65 | |
200 | |
Diamètre | 9.4(Max) |
Installation | Through Hole |
Hauteur du paquet | 6.6(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-39 |
3 | |
Forme de sonde | Through Hole |
Central Semiconductor has the solution to your circuit's high-voltage requirements with their NPN 2N3053 PBFREE general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 5000 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 200 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.