Micro Commercial Components2N3906-APGP BJT
Trans GP BJT PNP 40V 0.2A 600mW 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
40 | |
40 | |
5 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
0.25@1mA@10mA|0.4@5mA@50mA | |
0.2 | |
100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | |
600 | |
250(Min) | |
-55 | |
150 | |
Ammo | |
Installation | Through Hole |
Hauteur du paquet | 4.7(Max) |
Largeur du paquet | 3.68(Max) |
Longueur du paquet | 4.7(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-92 |
3 | |
Forme de sonde | Formed |
Compared to other transistors, the PNP 2N3906-AP general purpose bipolar junction transistor, developed by Micro Commercial Components, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 600 mW. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.