Central Semiconductor2N3906 PBFREEGP BJT

Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Box

Implement this versatile PNP 2N3906 PBFREE GP BJT from Central Semiconductor into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Manufacturer Lead Time:
    1 semaine
    Country Of origin:
    Chine
    • Price: $0.3093
    1. 2500+$0.3093
    2. 3000+$0.3072
    3. 4000+$0.3050
    4. 5000+$0.3028
    5. 6000+$0.3006
    6. 10000+$0.2983
    7. 20000+$0.2961
    8. 25000+$0.2939
    9. 50000+$0.2916