Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 11.1(Max) mm |
Largeur du paquet | 3(Max) mm |
Longueur du paquet | 7.8(Max) mm |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-225 |
3 | |
Forme de sonde | Through Hole |
ON Semiconductor brings you the solution to your high-voltage BJT needs with their NPN 2N5657G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 20000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 6 V.