Honeywell2NT91-5Basculeur de commutateur

Switch Toggle (ON) OFF ON DPDT Round Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads

This 2NT91-5 toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a DPDT configuration. This device has a maximum current rating of 18 A @ 28VDC. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 2NT91-5 toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    7 semaines
    • Price: $40.35
    1. 1+$40.35
    2. 100+$36.28
    3. 500+$32.60
    4. 1500+$30.63
    5. 3000+$27.06