Panasonic2R5TPE1000MFCondensateur polymère au tantale
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.015 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Looking to pass low frequency signals? Well, due to a high dielectric permittivity, this 2R5TPE1000MF polymer electrolyte manufactured from Panasonic will be ideal for your design. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 1000uF. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. Its leakage current is 250 μA.
EDA / CAD Models |