onsemi2SD1803S-EGP BJT

Trans GP BJT NPN 50V 5A 1000mW 3-Pin(3+Tab) IPAK Bag

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN 2SD1803S-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

94 pièces: Livraison en 11 jours

This item has been discontinued

    Total$0.66Price for 1

    • Livraison en 11 jours

      Ships from:
      États Unis
      Date Code:
      1904+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 94 pièces
      • Price: $0.6585