Panasonic2SEPC330MZCondensateur en polymère d'aluminium
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 9mm) Radial 2mm 0.007 Ohm 4.18A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
2.5VDC | |
0.007 | |
Super Low | |
4180 | |
500@2Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
2 | |
Long Lead | |
5 X 9 | |
-55 | |
105 | |
Bulk | |
0.6 | |
5 | |
9(Max) |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 2SEPC330MZ conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 2.5 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. The 2SEPC330MZ conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 5 mm. This product is 9(Max) mm tall with a diameter of 5 mm. Its leakage current is 500@2Min μA.
EDA / CAD Models |