Panasonic2SEPC560MZCondensateur en polymère d'aluminium
Cap Aluminum Polymer 560uF 2.5VDC 20%( 5 X 9mm) Radial 2mm 0.007 Ohm 4.18A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Thanks to Panasonic and their 2SEPC560MZ conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. Users like its long lead wire form. It can withstand a voltage of 2.5 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. This product's terminal pitch is 5 mm. The 2SEPC560MZ conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 500@2Min μA. This product is 9(Max) mm tall with a diameter of 5 mm.
EDA / CAD Models |