Grayhill30-05-01-502-01Interrupteur bouton poussoir
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Panel Mount/Through Hole PC Turret
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Momentary | |
Round Button | |
SPST | |
N.O. | |
Threaded | |
1@115VAC | |
1000VAC | |
1000 | |
<=25 | |
1000000 | |
White | |
6.48 | |
1 | |
Panel Mount/Through Hole | |
PC Turret | |
2 | |
N/A | |
Terminals | |
Epoxy | |
Phenolic | |
Straight | |
-40 | |
85 | |
1/2-32 | |
N/A | |
N/A | |
N/A | |
31.19 |
This classic 30-05-01-502-01 push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 115VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 30-05-01-502-01 push switch has a pc turret termination style. This product is 31.19 mm tall. The maximum AC voltage rating is 220 VAC.