Honeywell3004 00050014Thermostats
Non Hermetic Thermostat Automatic Reset Open on Rise 2-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Non Hermetic Thermostat | |
Open on Rise | |
N.C. | |
Automatic | |
Silver | |
2000VAC | |
500 | |
50 | |
-18 | |
168 | |
4 | |
60 | |
140 | |
2.8 | |
5 | |
71.1 | |
160 | |
2.8 | |
5 | |
Installation | Screw |
Carte électronique changée | 2 |
2 |
Sleep and rest at ease with the perfect temperature in your room with this 3004 00050014 thermostat from Honeywell. This device has a maximum current rating of 4 A. This part has a minimum operating temperature of -18 °C and a maximum of 168 °C. The maximum AC voltage rating is 120 VAC.