C&K302109000Roue Codeuse

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount

The 302109000 thumb-pushwheel switch from C&K Components is quick and easy-to-use for utilizing a custom password to unlock a device. This device has a maximum current rating of 0.1. This thumbwheel switch has a minimum operating temperature of -40 °C and a maximum of 65 °C. The 302109000 thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part if shipping to the United States

25 pièces: Prêt à être expédié dès aujourd'hui

    Total$27.89Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2252+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 25 pièces
      • Price: $27.894