Les plus consultées
Johanson Dielectrics302R29W471KV3E--SCCondensateur céramique multicouche
Cap Ceramic Suppression X2/Y3 470pF 250VAC X7R 10% Pad SMD 1808 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 302R29W471KV3E-****-SC multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 470pF. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep.