PHOENIX CONTACT3030996Équipement de test de raccordement électronique
Conn Test Plug M ST
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Test Plug | |
PL | |
Straight | |
-40 | |
125 | |
6.2 | |
22.3 | |
59.82 |
Performing testing? Have an abnormal connection which needs to be made? This test plug 3030996 test terminal block from Phoenix Contact will make it possible to perform testing. It has a straight body orientation. It has a plug type gender. This product is 6.2 mm long, 59.82 mm tall and 22.3 mm deep.