Honeywell31NT391-6-B08Basculeur de commutateur
Switch Toggle (ON) OFF SPST Tab Lever Quick Conn 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Tab Lever | |
SPST | |
(ON) OFF | |
Threaded | |
15@28VDC | |
372.85@(CSA/UL) | |
19.81 | |
1 | |
Panel Mount with Threads | |
Quick Connect | |
2 | |
Actuator/Panel/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/N/A/N/A/Complete | |
Straight | |
15/32-32 | |
28.45 | |
15.75 | |
66.55 |