Bourns3214W-1-104EGradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R

Calibrate the resistance of a circuit with this 3214W-1-104E potentiometer from Bourns. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. This device is made with cermet technology. The 3214W-1-104E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C.

Total en stock: 189 pièces

    Total$45.70Price for 37

    • Service Fee  $7.00

      Date Code:
      2332+
      Manufacturer Lead Time:
      7 semaines
      Minimum Of :
      37
      Maximum Of:
      189
      Country Of origin:
      Costa Rica
         
      • Price: $1.235
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2332+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 189 pièces
      • Price: $1.235