Pomona Electronics3264Équipement de test de raccordement électronique

Conn Banana M 1 POS Solder Lug ST Panel Mount 1 Port

Using the banana 3264 test terminal block from Pomona is easy when testing components of your circuit. This PL connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 15 A. This product is 30.98 mm long and 6.35 mm.

54 pièces: Prêt à être expédié le lendemain

    Total$108.04Price for 4

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2416+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      États Unis
      • In Stock: 54 pièces
      • Price: $27.01