Bourns3362H-1-501LFGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
500 | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
2.77 | |
1(Elec)|1(Mech) | |
1 | |
240 | |
1 | |
270 | |
200 | |
1 | |
Tube | |
N/A | |
N/R | |
6.6 | |
6.99 | |
4.7 | |
0.567 | |
Through Hole |
Not sure what resistance value you need? No problem, applying this 3362H-1-501LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 6.6 mm long, 4.7 mm tall and 6.99 mm deep. The 3362H-1-501LF part has a pin termination style.
EDA / CAD Models |