Bourns3386W-1-103LFGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
3.15 | |
1(Elec)|1(Mech) | |
1 | |
280 | |
1 | |
310 | |
200 | |
1 | |
Tube | |
9.53 | |
4.83 | |
9.53 | |
0.85 | |
Through Hole |
Calibrate the resistance of a circuit with this 3386W-1-103LF potentiometer from Bourns. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep. The 3386W-1-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.
EDA / CAD Models |