3M3448-8D09AAccessoires de raccordement
Connector Accessories Strain Relief Straight Stainless Steel Box
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Never worry about loose connections again with this strain relief 3448-8D09A connector accessory from 3M. It has a straight body orientation. This product is 17.7 mm long, 6.15 mm tall and 4.06 mm deep. This part has an operating temperature of -55 to 105 °C.