Honeywell3455RC 01000245Thermostats
Redi Temp Ceramic Thermostat Automatic Reset Close on Rise 2-Pin
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Carte électronique changée | 2 |
2 |
Fine tune and adjust the ambient conditions in a room by using this 3455RC 01000245 thermostat made by Honeywell. This device has a maximum current rating of 15 A. This part has a minimum operating temperature of 0 °C and a maximum of 260 °C. The maximum AC voltage rating is 240 VAC.