PRECI-DIP SA346-83-110-41-035101Embases de raccordement et réceptacles PCB

Conn Socket Strip SKT 10 POS 2.54mm Press Fit ST Thru-Hole Box

Support physical configuration options for jumper posts by mounting this socket strip 346-83-110-41-035101 header connector from Precidip. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 25.4 mm long, 4.4 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. 346-83-110-41-035101 is housed in black glass filled polychlorinated terphenyl.

A datasheet is only available for this product at this time.