Switchcraft35PM2ARaccordement audio et vidéo
Conn 3.5MM Mono Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
3.5MM Mono Jack | |
F | |
2 | |
2 | |
1 | |
Solder | |
Straight | |
25 | |
48VDC | |
Copper Alloy | |
Tin | |
Panel Mount |
Use the 3.5mm mono jack 35PM2A audio and video connector from Switchcraft for your design to run audio and video. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 48 VDC. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 25 A. Its 2 terminals use the solder termination method.