Switchcraft35RAPC4BVN4Raccordement audio et vidéo

Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

Need to connect video and sound in your application? Look no further and use this 3.5mm stereo jack 35RAPC4BVN4 audio and video connector from Switchcraft. This F connector's 5 contacts that are made out of copper alloy and plated with tin alloy. It has a right angle body orientation. It has a female type gender. This connector has a single port. 35RAPC4BVN4 is housed in thermoplastic. Its 5 terminals use the solder termination method.

A datasheet is only available for this product at this time.