Rubycon35TZV100M6.3X8
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic 35TZV100M6.3X8 aluminum capacitor from Rubycon for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 35@2Min μA. This product is 8(Max) mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. It has a tolerance of 20%.
EDA / CAD Models |