ERNI Electronics364918Face arrière de raccordement
Conn DIN 41612 M 128 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This din 41612 364918 backplane connector from ERNI Electronics is ideal for linking multiple connectors together. This M connector has 128 M contacts. It has a male type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 4-row connector. 364918 is housed in polybutylene terephthalate. It uses the solder termination method. This product is 94 mm long, 13.7 mm tall and 22.3 mm deep.