TE Connectivity36948Raccordement de terminaux
Parallel Splice Terminal (2/0)AWG Copper 18.64mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
A great way to make a solid connection with terminal blocks is to use this splice terminal 36948 wire terminal from TE Connectivity in your design. This product is 18.64 mm long and 17.86 mm. Its wire is (2/0) AWG.
EDA / CAD Models |