Glenair370DS002B1608A4Adaptateurs pour manchons thermorétractables
Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Backshells | |
16 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium | |
Direct | |
-65 | |
175 | |
Olive Drab | |
Direct Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief |
Complete your total connector assembly with this direct coupling-low profile submersible cable sealing backshell with strain relief 370DS002B1608A4 backshell from Glenair. Its shell size is 16. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.