ERNI Electronics374932Face arrière de raccordement
Conn DIN 41612 M 20 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DIN 41612 | |
M | |
20 | |
Solder | |
2.54 | |
Straight | |
1 | |
400 | |
39.76 | |
8.6 | |
11.6 | |
Through Hole |
Solder ERNI Electronics' din 41612 374932 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This M connector has 20 M contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This product is 39.76 mm long, 11.6 mm tall and 8.6 mm deep. 374932 is housed in polybutylene terephthalate. It uses the solder termination method.