Glenair380HS019M2116DA3Adaptateurs pour manchons thermorétractables
Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Direct
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
21 | |
Connector Circular | |
180° | |
Aluminum | |
Electroless Nickel | |
Direct | |
-65 | |
200 | |
Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Are you looking to complete your total connector assembly? Then you must be looking for this direct coupling-low profile emi/rfi non-environmental backshell with strain relief 380HS019M2116DA3 backshell from Glenair! Its shell size is 21. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 38.1 mm long.