Pomona Electronics3840-75Raccordement FR
Conn BNC Adapter 0Hz to 0.5GHz 75Ohm ST M Gold
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
BNC Adapter | |
M | |
Straight | |
PIN | |
Gold | |
0 to 500M | |
75 | |
Standard | |
14.48 | |
36.58 |
Never worry about data being lost in your RF design again with this low impedance bnc adapter 3840-75 RF connector from Pomona. This connector's body is plated in gold. It has a straight body orientation. It has a male type gender. It has an operating frequency of 0 to 500M Hz. This product is 36.58 mm long with a diameter of 14.48 mm.