Grayhill38FSP9B5M1QTInterrupteur bouton poussoir
Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF (ON) | |
Threaded | |
1@125VAC 28VDC | |
1000Vrms | |
1000 | |
20 | |
30000 | |
3.94 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
4.06 | |
5.08 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
10-48 | |
8.16 | |
6.1 | |
5.08 | |
8.2 | |
8.16 | |
6.1 | |
22.3 |
This classic 38FSP9B5M1QT push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 125VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The 38FSP9B5M1QT push switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.16 mm long, 22.3 mm tall and 6.1 mm deep.