Pomona Electronics3925-7Équipement de test de raccordement électronique

Conn Test Clip 1 POS ST Cable Mount 1 Port

The test clip 3925-7 test terminal block from Pomona is the quickest way to make sure all of your components are connected correctly. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 102 °C. This product is 69.6 mm long with a diameter of 15.49 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 semaines
    • Price: $20.31
    1. 1+$20.31