Mill-Max399-10-164-10-009000Embases de raccordement et réceptacles PCB

Conn Spring Loaded Connector HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole

Mill-Max Mfg. Corp. brings you their unshrouded 399-10-164-10-009000 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 64 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. This product is 162.56 mm long, 2.54 mm tall and 8.48 mm deep. It uses the solder termination method. 399-10-164-10-009000 is housed in black polychlorinated terphenyl.

2 pièces: Prêt à être expédié dès aujourd'hui

    Total$15.70Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2309+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 pièces
      • Price: $15.7011