TE Connectivity3ED4Modules d’admission d’alimentation
Power Entry Module 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Module 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |