Micro Commercial Components3SMAJ5923B-TPZener
Diode Zener Single 8.2V 5% 3000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
8.2 | |
5% | |
3000 | |
45.7 | |
5 | |
364 | |
3.5 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 2.24(Max) |
Largeur du paquet | 2.92(Max) |
Longueur du paquet | 4.75(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMA |
2 | |
Forme de sonde | J-Lead |
This 3SMAJ5923B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 45.7 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 3000 mW. This device has a maximum regulator current of 364 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.