TE Connectivity40552Raccordement de terminaux
Splice Terminal 11-15AWG Brass 3.86mm Tin Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Yes |
The best way to connect two terminal blocks in your application is by using the splice terminal 40552 wire terminal from TE Connectivity. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 3.86 mm long and 4.45 mm.
| EDA / CAD Models |
Vous n'avez pas encore trouvé les pièces adéquates ?
Trouvez des millions de pièces rares sur Verical.com, le plus vaste marché mondial de composants électroniques.
