Bourns4116R-1-391LFRéseaux et matrices de résistance
Res Thick Film NET 390 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.70 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
390 | |
2% | |
100 | |
2.25 | |
0.25 (1/4) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
16 | |
2.54 | |
DIP | |
Rectangular | |
DIP | |
21.97 | |
7.87 | |
4.57 | |
4.57 | |
Through Hole |
Conserve space and power by adopting this 4116R-1-391LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 390 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The 4116R-1-391LF part has a pin termination style. This device is made with thick film technology. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep.