Bourns4306R-101-122LFRéseaux et matrices de résistance
Res Thick Film NET 1.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Create more space in your circuit design by using this 4306R-101-122LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 5 resistors have a value of 1.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product is 14.83 mm long, 4.95 mm tall and 2.16 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. The 4306R-101-122LF part has a pin termination style. It has a tolerance of 2%.