Vishay440LD68-RCondensateur céramique monocouche

Cap Ceramic Suppression X1/Y1 0.0068uF 760VAC/500VAC Y5U 20%( 18.3 X 6mm) Radial Disc 9.5mm 125°C Bulk

Vishay can provide you with a non-polarized, low-cost solution to your circuit with their 440LD68-R single-layer ceramic disc capacitor. It can withstand a voltage of 400 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 0.0068uF. This product is 6(Max) mm deep. The 440LD68-R high frequency capacitor has a radial termination style. It has a tolerance of 20%.

1 pièce: Livraison en 10 jours

    Total$1.10Price for 1

    • Livraison en 10 jours

      Ships from:
      États Unis
      Date Code:
      1943+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      République Tchèque
      • In Stock: 1 pièce
      • Price: $1.097