BI Technologies44WR50LFT7Gradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R

Calibrate the resistance of a circuit with this 44WR50LFT7 potentiometer from BI Technologies (TT electronics). This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The 44WR50LFT7 part has a j-hook termination style. It has a tolerance of 20%. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 250 Minimum 500
  • Manufacturer Lead Time:
    40 semaines
    • Price: $3.193
    1. 500+$3.193
    2. 1000+$3.161
    3. 2000+$3.129
    4. 2500+$3.098
    5. 3000+$3.067
    6. 4000+$3.036
    7. 5000+$3.006
    8. 10000+$2.976
    9. 20000+$2.946