Reduced Price
Bourns4668-RCInducteur plombé
Varnished Choke Wirewound 3900uH 5% 1KHz 73Q-Factor Iron 0.16A 20Ohm DCR AXL
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Varnished Choke | |
Wirewound | |
Iron | |
3900u | |
5% | |
1K | |
0.16 | |
20 | |
73 | |
252K | |
1.4M | |
Through Hole | |
Axial | |
2 | |
-55 | |
105 | |
14.22 | |
22.23 |
Your electrical design will benefit from this varnished choke 4668-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.4M Hz. This leaded inductor has a maximum DC current of 160m A with a maximum resistance of 20 Ohm. It has an inductance of 3.9m H. It has a tolerance of 5%. This product is 22.23 mm long with a diameter of 14.22 mm.
EDA / CAD Models |