Molex471511001Raccordement audio et vidéo
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HDMI | |
RCP | |
19 | |
19 | |
0.5 | |
1 | |
Solder | |
Right Angle | |
0.5/Contact | |
40VDC | |
100 | |
30 | |
-20 | |
85 | |
10000 | |
Copper Alloy | |
Nickel | |
Black | |
Tape and Reel | |
2.197 | |
15 | |
12.15 | |
6.18 | |
HDMI | |
Copper Alloy | |
Gold Over Nickel | |
Glass Filled Thermoplastic | |
Surface Mount |
EDA / CAD Models |